GCC10DKSD

Heilind Number:SULGCC10DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKSD

Detailed Description

The GCC10DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 20 cantilever contacts plated in gold, it guarantees optimal signal transmission. The 2.54mm pitch, straight orientation, and thru-hole termination method make it easy to install on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the needs of various industries. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.83mm, offer versatility in board design. With matte tin plating and a clearance hole mount type, it ensures robust and durable connections. Whether used in aerospace, automotive, or industrial electronics, the GCC10DKSD guarantees high reliability and performance.