GCC10DKSI

Heilind Number:SULGCC10DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DKSI

Detailed Description

The GCC10DKSI is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable and durable connectivity. Its dual-row design with 20 positions and a 2.54mm pitch allows for efficient signal transmission. The Cantilever contact type offers secure mating, while the threaded mount type and through-hole termination method guarantee simple and robust installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for even the harshest environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space without compromising on performance. Whether for aerospace, defense, or industrial electronics, the GCC10DKSI is the ideal choice for ensuring seamless connectivity in critical systems.