GCC10DKSN

Heilind Number:SULGCC10DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKSN

Detailed Description

GCC10DKSN - This high-performance female board-to-board PCB connector, featuring two rows of 20 positions, is designed for seamless connectivity in demanding environments. Crafted with PA9T and Phosphor Bronze materials, it ensures robust durability and reliable signal transmission. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole installation facilitates easy and secure mounting. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for applications where durability and performance are paramount. Its straight orientation and tail length of 4.83mm provide versatility in installation, making it a versatile choice for various PCB connectivity needs. Trust in the GCC10DKSN for a high-quality and dependable solution in your electronic designs.