GCC10DKUD

Heilind Number:SULGCC10DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKUD

Detailed Description

Featuring a robust design ideal for high-reliability applications, the GCC10DKUD 2-row female connector offers secure board-to-board or card edge connectivity. Crafted with PA9T and Phosphor Bronze materials, it boasts a contact plating of gold for enhanced conductivity. The cantilever contact type ensures reliable mating, while the right-angle orientation and clearance hole mount type facilitate easy and secure installation. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector supports efficient power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance in diverse environments. The 20-position connector features a termination method of thru hole with matte tin plating, ensuring durability and longevity. Measuring 13.97mm in height and 9.4mm in width, it offers compact yet sturdy construction, making it suitable for various PCB applications. Trust the GCC10DKUD for dependable and high-performance connectivity solutions.