GCC10DKUH

Heilind Number:SULGCC10DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKUH

Detailed Description

Introducing the GCC10DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 20 female contacts, this connector ensures secure and reliable connections. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, it offers excellent conductivity and durability. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at voltage levels up to 700 VAC and amperages of 3 A, it guarantees efficient power transmission. With a clearance hole mount type and through-hole termination method, installation is convenient and secure. Matte tin plating on the termination ensures robust performance even in harsh environments. Tested for reliability in extreme conditions, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial equipment. Upgrade your connectivity solutions with the GCC10DKUH.