GCC10DKUI

Heilind Number:SULGCC10DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKUI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC10DKUI

Detailed Description

Introducing our GCC10DKUI, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board connections in electronic devices. With a robust amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 20 cantilever contacts with gold plating, it guarantees excellent signal integrity. The threaded mount and thru-hole termination method offer secure and stable installation, while the right-angle orientation and compact dimensions make it ideal for space-constrained applications. Built to withstand harsh environments, this connector has an operating temperature range of -65 to 125°C and matte tin termination plating for enhanced durability. Whether for industrial machinery or consumer electronics, the GCC10DKUI is the perfect choice for high-reliability connectivity.