GCC10DKUN

Heilind Number:SULGCC10DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKUN

Detailed Description

The GCC10DKUN is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring a compact and durable construction, this connector is ideal for applications requiring a secure and stable connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it ensures safe and efficient performance in various environments. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation offer easy and convenient mating. With 20 positions and a pitch of 2.54 mm, it allows for efficient signal transmission. The termination method of thru-hole with matte tin plating ensures easy and secure installation on PCBs. The GCC10DKUN is a reliable solution for demanding electronic applications.