GCC10DKUT

Heilind Number:SULGCC10DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DKUT

Detailed Description

Introducing the GCC10DKUT, a high-performance female board-to-board PCB connector designed for critical applications. With PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in demanding environments. Featuring a threaded mount and thru-hole termination, it offers secure and stable connectivity. The cantilever contact type with a right-angle orientation and 20 positions provides versatility in circuit board layouts. Built for durability, it operates flawlessly in a wide temperature range from -65 to 125 °C. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees safe and efficient power delivery. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC10DKUT for high-reliability connections in aerospace, defense, and other mission-critical systems.