GCC10DPBH

Heilind Number:SULGCC10DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPBH

Detailed Description

Introducing the GCC10DPBH, a high-performance female board-to-board PCB connector designed for precision connectivity. Crafted with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a pitch of 2.54mm and two rows of 20 double-point contacts, it offers seamless data transmission with a maximum voltage of 700 VAC and an amperage of 3A. The right-angle orientation and clearance hole mount type provide versatility in installation, while the thru-hole termination method guarantees secure attachment. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. With gold-plated contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Compact yet robust, the GCC10DPBH is a must-have component for high-reliability electronic systems.