GCC10DPBI

Heilind Number:SULGCC10DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPBI

Detailed Description

Introducing the GCC10DPBI Board To Board PCB Connector, a high-performance connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage withstand of 700VAC, it guarantees efficient power transmission. The double-point contact design and threaded mounting type provide secure and stable connections. With 20 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The Right Angle orientation and 2.54mm tail length make it easy to install on PCBs. With Matte Tin termination plating, it ensures long-term durability. Trust the GCC10DPBI for your connectivity needs in critical systems.