GCC10DPBS

Heilind Number:SULGCC10DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPBS

Detailed Description

Introducing the GCC10DPBS Board To Board PCB Connector, a high-performance solution designed for demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a double-point contact design and two rows of 20 positions, it offers secure and efficient connectivity. The right-angle orientation and side-hole mount type make it ideal for space-constrained layouts. Operating within a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's Matte Tin termination plating provides durability and longevity. With its compact dimensions (14.22mm height, 10.16mm width), it is suitable for various PCB applications. Trust the GCC10DPBS for high-reliability connections in aerospace, defense, and industrial systems.