GCC10DPDH

Heilind Number:SULGCC10DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPDH

Detailed Description

Introducing the GCC10DPDH, a high-performance board to board PCB connector designed for precision and durability. Featuring a double point contact type with gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a straight orientation and two rows of 20 positions each, it offers versatile connectivity options. The termination method via clearance holes and thru holes, along with matte tin plating, guarantees secure and stable attachment to circuit boards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications where reliability is paramount. Its compact dimensions, with a height of only 15.49mm and width of 10.16mm, make it suitable for space-constrained designs. Trust the GCC10DPDH for your connectivity needs, delivering high-quality performance in every application.