The GCC10DPDI connector features a robust construction combining PA9T and Phosphor Bronze materials, ensuring high durability and reliable performance. With a double point contact design and gold plating, it guarantees secure and low-resistance connections. This female connector with two rows and 20 positions offers versatility in board-to-board or card edge applications. Threaded mounting and through-hole termination method provide easy and secure installation. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, it is suitable for various environments. The 2.54mm pitch and 4.06mm tail length ensure compatibility and flexibility in PCB designs. With a compact size of 15.49mm height and 10.16mm width, it saves space without compromising functionality. The matte tin termination plating further enhances its reliability. Perfect for demanding applications, this connector meets high-quality standards.