GCC10DPDN

Heilind Number:SULGCC10DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPDN

Detailed Description

Introducing the GCC10DPDN Board To Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. Featuring a female gender with two rows and a straight orientation, this connector offers seamless integration into your PCB layout. With a pitch of 2.54mm (.1 in) and a double-point contact type, it ensures secure and stable connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the termination method of thru hole with matte tin plating enhances durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained environments. Trust in the GCC10DPDN for your connectivity needs.