GCC10DPEH

Heilind Number:SULGCC10DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPEH

Detailed Description

The GCC10DPEH is a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures longevity and robust performance. With a double-point contact design and gold plating, it offers excellent conductivity and signal integrity, making it ideal for high-speed data transmission applications. The right-angle orientation and clearance hole mount type allow for easy and efficient PCB assembly. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. The 20-position, 2-row layout provides versatility in connectivity. Measuring just .56 inches in height and .4 inches in width, it is compact yet efficient. The termination method of thru-hole soldering with matte tin plating ensures a secure and durable connection. Overall, the GCC10DPEH is a reliable and high-quality connector that meets the stringent requirements of modern electronic systems.