GCC10DPEI

Heilind Number:SULGCC10DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPEI

Detailed Description

Introducing the GCC10DPEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and data connectivity. The double-point contact design enhances connection stability, while the threaded mounting and through-hole termination method offer secure and efficient installation. With 20 positions arranged in two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust the GCC10DPEI for rugged and dependable interconnect solutions in aerospace, military, and industrial applications.