GCC10DPEN

Heilind Number:SULGCC10DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPEN

Detailed Description

The GCC10DPEN is a high-performance female PCB connector designed for demanding applications. Featuring two rows with a total of 20 positions, this connector offers secure and reliable connectivity. Its contact points are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. The double-point contact design further enhances reliability, making it ideal for critical systems. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the requirements of high-speed and high-power applications. The right-angle orientation and no mounting requirement provide flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it space-efficient on the PCB. The termination method of through-hole mounting with matte tin plating ensures easy and secure soldering. Overall, the GCC10DPEN is a top choice for board-to-board and card edge connections in various industries.