GCC10DPES

Heilind Number:SULGCC10DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPES

Detailed Description

Introducing the GCC10DPES, a high-performance PA9T & Phosphor Bronze double-point female connector designed for precise board-to-board PCB and card edge connections. With a compact form factor of 0.4 inches in width and 0.56 inches in height, this connector features two rows of 20 positions each, allowing for efficient signal transmission. Its side hole mount type and through-hole termination method ensure secure and stable installation. The contact material is gold-plated phosphor bronze, guaranteeing reliable conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for demanding industrial applications. With a pitch of 2.54 mm, it offers easy mating and un-mating, while the right-angle orientation saves space on the PCB. The tails measure 0.18 inches for convenient soldering. Meeting RoHS compliance and featuring matte tin termination plating, the GCC10DPES is a durable and environmentally friendly solution for your connectivity needs.