GCC10DPMH

Heilind Number:SULGCC10DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPMH

Detailed Description

The GCC10DPMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring double-point contact technology with gold plating on phosphor bronze contacts, it ensures reliable and low-resistance connections. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. This female connector has 20 positions across 2 rows, suitable for versatile connectivity needs. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers robust power transmission. Its rugged construction, with an operating temperature range of -65 to 125°C, guarantees durability in harsh environments. With a compact design, measuring just 15.49mm in height and 10.16mm in width, it saves valuable PCB space. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the GCC10DPMH is a reliable solution for high-reliability connectivity.