GCC10DPMI

Heilind Number:SULGCC10DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPMI

Detailed Description

Introducing the GCC10DPMI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The double-point contact design, plated with gold for enhanced conductivity, offers a secure and stable connection. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The threaded mount type and wire wrap termination method provide easy and secure installation. With 20 positions across two rows, this connector offers ample connectivity options. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the GCC10DPMI guarantees superior performance and durability.