GCC10DPMN

Heilind Number:SULGCC10DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPMN

Detailed Description

Introducing the GCC10DPMN, a high-performance PCB connector featuring a robust construction combining PA9T and Phosphor Bronze materials. With a double-point contact design plated in gold, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. Ideal for demanding applications, it offers 20 positions across 2 rows, with a pitch of 2.54mm (.1in) and straight orientation for easy installation. The termination method is wire wrap, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance even in harsh environments. Measuring .61in in height and .4in in width, it is suitable for board-to-board and card edge connections, making it a versatile solution for various electronic systems. Upgrade your connectivity with the GCC10DPMN, ensuring precision and quality in every connection.