| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DPMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DPMS |
GCC10DPMS
| Heilind Number: | SULGCC10DPMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DPMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DPMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The double-point contact design and wire wrap termination method guarantee secure and stable connections. Its 2.54mm pitch and 20 positions accommodate complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the GCC10DPMS for unparalleled performance and durability in your electronic designs.

