GCC10DPNH

Heilind Number:SULGCC10DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPNH

Detailed Description

Introducing the GCC10DPNH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a double-point contact design and clearance hole mount type, it offers secure and efficient connectivity. The 2.54mm pitch and 20 positions make it ideal for multi-channel systems. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The straddle orientation and card extender termination method allow for versatile installation. With a connector height of 14.22mm and width of 10.16mm, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures compatibility with RoHS requirements. Trust the GCC10DPNH for high-reliability connections in aerospace, defense, and industrial applications.