GCC10DPNI

Heilind Number:SULGCC10DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPNI

Detailed Description

Introducing the GCC10DPNI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision machined phosphor bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. With a double-point contact design and threaded mounting for secure attachment, it offers optimal signal transmission. Its 20 positions spread across 2 rows, a pitch of 2.54mm, and a voltage rating of 700 VAC make it suitable for various electronic systems. The card extender termination method and matte tin plating further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, military, and industrial applications. Add the GCC10DPNI to your design for seamless board-to-board connectivity.