GCC10DPSH

Heilind Number:SULGCC10DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPSH

Detailed Description

The GCC10DPSH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 20 positions, this connector offers reliable connectivity in compact spaces. Its PA9T housing ensures durability, while the contact material made of phosphor bronze with gold plating guarantees excellent conductivity. With a clearance hole mount type and termination method through hole, installation is convenient and secure. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The double-point contact design enhances signal integrity, while the .19-inch tail length allows for easy soldering. This connector, with a pitch of 2.54mm and a straight orientation, meets stringent industry standards for quality and performance. Ideal for demanding applications in aerospace, defense, and telecommunications, the GCC10DPSH is a dependable choice for your connectivity needs.