GCC10DPSI

Heilind Number:SULGCC10DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPSI

Detailed Description

Introducing the GCC10DPSI, a high-performance board-to-board PCB connector designed for precision and durability. With its PA9T and phosphor bronze construction, this connector ensures reliable connectivity in demanding environments. The gold-plated contact material offers optimal signal transmission, while the double-point contact type enhances stability. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with two rows and 20 positions, allows for efficient PCB connections. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the GCC10DPSI sets a new standard for quality and reliability in electronic connectivity.