| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DPSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DPSN |
GCC10DPSN
| Heilind Number: | SULGCC10DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DPSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DPSN, a high-performance board-to-board PCB connector designed for precision and durability in electronic assemblies. With a compact pitch of 2.54mm (.1 in) and featuring 20 gold-plated double-point contacts, this connector ensures reliable signal transmission in demanding applications. Constructed with PA9T and Phosphor Bronze materials, it offers excellent conductivity and resilience to environmental factors. The straight orientation and through-hole termination method provide easy assembly onto PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh conditions. Ideal for industrial, aerospace, and military use, the GCC10DPSN sets a new standard for connectivity in electronic systems.

