GCC10DPUH

Heilind Number:SULGCC10DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPUH

Detailed Description

Introducing the GCC10DPUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row layout, this female connector offers 20 positions for seamless connectivity. Engineered with PA9T and featuring Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission. The clearance hole mount type and through-hole termination method guarantee easy installation and robust attachment. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it's suitable for diverse environments. The double-point contact design enhances conductivity, while the right-angle orientation optimizes space utilization. With a tail length of 0.25 inches and a connector height of 0.56 inches, this connector provides versatility in PCB assembly. Matte tin termination plating adds durability, making it a dependable choice for various electronic systems. Whether used in aerospace, telecommunications, or industrial applications, the GCC10DPUH ensures superior performance and longevity. Elevate your connectivity solutions with this essential component.