GCC10DPUS

Heilind Number:SULGCC10DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DPUS

Detailed Description

Featuring a robust design for high-reliability applications, the GCC10DPUS is a female board-to-board PCB connector crafted from PA9T and Phosphor Bronze materials. With a double-point contact system plated in gold, it ensures secure and efficient connectivity. Boasting two rows with 20 positions each, this connector offers ample connectivity options. Its side hole mount and through-hole termination method guarantee easy and stable installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. The right-angle orientation and compact dimensions of 0.56 inches in height and 0.4 inches in width make it ideal for space-constrained setups. With a pitch of 2.54mm (0.1 inches) and a tail length of 6.35mm (0.25 inches), it provides precise and reliable connections. The matte tin termination plating adds durability. Perfect for use in electronic devices, this connector is a dependable solution for demanding PCB interconnect needs.