GCC10DRAH

Heilind Number:SULGCC10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRAH

Detailed Description

Introducing the GCC10DRAH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power delivery. The two rows of 20 full bellow contacts, oriented at a right angle, provide secure mating with a pitch of 2.54mm (.1in). Its clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance stability. The Matte Tin termination plating enhances durability. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it's suitable for space-constrained PCB layouts. Trust the GCC10DRAH for dependable and high-speed connectivity in your electronic designs.