GCC10DRAI

Heilind Number:SULGCC10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRAI

Detailed Description

Introducing the GCC10DRAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and threaded mount type, this female connector features two rows of 20 contacts, allowing for efficient connectivity in tight spaces. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability, even under extreme conditions. The full bellow contact type and right-angle orientation further enhance signal integrity, while the matte tin termination plating guarantees secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC at 3A, this connector is ideal for high-reliability applications in aerospace, defense, and industrial settings. Trust the GCC10DRAI for seamless and robust interconnect solutions.