GCC10DRAS

Heilind Number:SULGCC10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC10DRAS

Detailed Description

The GCC10DRAS is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. Its two rows of 20 positions, right-angle orientation, and side-hole mount type offer versatile installation options. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure soldering. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a connector height of 10.95 mm and a width of 8.38 mm, it provides a compact yet efficient solution for board-to-board and card-edge connections. The matte tin termination plating ensures durability and longevity. Trust the GCC10DRAS for your high-reliability applications.