| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DREH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC10DREH-S13 |
GCC10DREH-S13
| Heilind Number: | SULGCC10DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC10DREH-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PA9T and phosphor bronze, this female connector with two rows offers a secure fit via clearance hole mounting. Its 20 positions with full bellow contacts plated in gold ensure optimal conductivity at an amperage of 3A and voltage of 700VAC. The termination method of card extender and matte tin plating guarantee longevity, even in harsh operating environments ranging from -65 to 125°C. With a compact height of 10.95mm and width of 8.38mm, the connector is perfect for space-constrained applications. Trust the GCC10DREH-S13 for high-performance connectivity in your electronic designs.

