GCC10DREH

Heilind Number:SULGCC10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DREH

Detailed Description

The GCC10DREH is a high-performance female PCB connector featuring PA9T housing and durable phosphor bronze contacts with gold plating, ensuring reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for various electronic applications. This connector, with two rows and 20 positions, offers ample connectivity options on a 2.54mm pitch. Its clearance hole mount type and eyelet termination method provide easy and secure installation. Designed for demanding environments, it operates efficiently in temperatures ranging from -65 to 125°C. The straight orientation, full bellow contact type, and matte tin termination plating further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, the GCC10DREH is a compact yet robust solution for board-to-board and card edge connections.