GCC10DREI

Heilind Number:SULGCC10DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DREI

Detailed Description

Introducing the GCC10DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows of contacts, and threaded mount type offer secure attachment to PCBs. The eyelet termination method guarantees easy and durable installation. Each contact is made of Phosphor Bronze with Gold plating, providing excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, this connector is suitable for power and signal transmission. Its straight orientation, 20 positions, and compact dimensions make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional durability. The GCC10DREI is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.