GCC10DREN-S13

Heilind Number:SULGCC10DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DREN-S13

Detailed Description

Introducing the GCC10DREN-S13, a high-performance board-to-board PCB connector designed for rugged applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact form factor and straddle orientation, it accommodates 20 positions across two rows, making it ideal for dense PCB layouts. The full bellow contact type and termination method via card extender guarantee secure and stable connectivity. Operating flawlessly in harsh environments, this connector offers a wide temperature range from -65 to 125°C. Its matte tin termination plating enhances durability, while its compact dimensions of 10.95mm in height and 8.38mm in width provide versatility in installation. Trust in the GCC10DREN-S13 for your demanding PCB interconnection needs.