GCC10DREN

Heilind Number:SULGCC10DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DREN

Detailed Description

The GCC10DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions, this female connector offers reliable connectivity in electronic systems. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The contact type is full bellow, enhancing signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method is eyelet with matte tin plating, providing secure and stable connections. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Ideal for industries requiring high reliability, such as aerospace, defense, and telecommunications, the GCC10DREN meets stringent quality standards.