GCC10DRES-S13

Heilind Number:SULGCC10DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRES-S13

Detailed Description

Introducing the GCC10DRES-S13, a female board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 20 positions across 2 rows, it offers versatile connectivity options. The Full Bellow contact type and side-hole mount provide secure attachment, while the card extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage rating of 700 VAC, this connector is suitable for high-performance applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Trust in the GCC10DRES-S13 for your critical connectivity needs.