GCC10DRES

Heilind Number:SULGCC10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRES

Detailed Description

Introducing SKU GCC10DRES, a high-performance PA9T & Phosphor Bronze female connector ideal for board-to-board PCB and card edge applications. With a compact design featuring two rows and 20 positions, this connector offers reliable connectivity in demanding environments. The side hole mount and eyelet termination method ensure secure attachment, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating at up to 700 VAC and 3 A, this connector is suitable for a wide range of power and signal transmission tasks. With a pitch of 2.54mm (.1 in) and a straight orientation, it facilitates easy integration onto PCBs. Its durable construction, with a high operating temperature range of -65 to 125°C, makes it perfect for industrial and aerospace applications. The matte tin termination plating enhances durability and performance, while the compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width save valuable board space. Trust the GCC10DRES connector for high-reliability connectivity in your critical electronic systems.