GCC10DRMD-S288

Heilind Number:SULGCC10DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DRMD-S288

Detailed Description

The GCC10DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and data-intensive systems. Its 2.54mm pitch and 20 positions make it ideal for high-density PCB layouts. The connector's clearance hole mount type and card extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. The connector's loop bellow contact type and straddle orientation further enhance its durability and performance. With a matte tin termination plating, it complies with RoHS regulations. The GCC10DRMD-S288 is a top choice for applications requiring rugged, high-reliability connectivity.