GCC10DRMD

Heilind Number:SULGCC10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRMD

Detailed Description

GCC10DRMD features a PA9T and Phosphor Bronze construction, ideal for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures reliable power transmission. Its two rows and 20 positions allow for versatile connectivity on PCBs. The clearance hole mount type and wire wrap termination method offer easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type provide efficient signal transmission. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves space on the board. The matte tin termination plating ensures durability. Overall, the GCC10DRMD is a top choice for board-to-board and card edge connections in high-reliability setups.