GCC10DRMH-S288

Heilind Number:SULGCC10DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DRMH-S288

Detailed Description

The GCC10DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission. With a 3A amperage rating and a voltage tolerance of 700 VAC, it offers robust power delivery. The female connector has two rows with 20 positions, ideal for complex circuit setups. Its clearance hole mount type and card extender termination method make installation easy. The loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. The matte tin termination plating ensures solderability. Overall, the GCC10DRMH-S288 is a top choice for high-reliability connectivity in aerospace, defense, and industrial systems.