| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DRMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DRMH |
GCC10DRMH
| Heilind Number: | SULGCC10DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10DRMH, a high-performance PA9T & Phosphor Bronze female connector designed for precision connectivity in electronic systems. With a 3A amperage rating and 700VAC voltage tolerance, this connector ensures reliable power transmission. Featuring two rows of 20 loop bellow contacts plated with gold for optimal conductivity, it guarantees seamless signal transfer. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, measuring at 15.49mm in height and 9.4mm in width, is perfect for space-constrained applications. Trust the GCC10DRMH for secure and durable board-to-board or card edge connections in your PCB designs.

