GCC10DRMI-S288

Heilind Number:SULGCC10DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRMI-S288

Detailed Description

Introducing the GCC10DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows and a threaded mount type, offers secure attachment. Utilizing a card extender termination method, it facilitates easy installation. Contacts made of gold-plated phosphor bronze guarantee optimal signal transmission, while the loop bellow contact type and straddle orientation enhance overall durability. With 20 positions and a pitch of 2.54mm (.1in), it allows for efficient data transfer. Rated for 700VAC and 3A, it meets high-power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, ensures compatibility with various systems. Termination plating with matte tin further enhances its longevity. The GCC10DRMI-S288 is a top choice for engineers seeking a reliable, high-speed connector for critical systems.