GCC10DRMI

Heilind Number:SULGCC10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC10DRMI

Detailed Description

Introducing the GCC10DRMI, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in harsh environments. Its threaded mount type and wire wrap termination method offer secure and efficient installation. Featuring a dual-row, 20-position design with a pitch of 2.54mm, it provides ample connectivity options. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The connector's straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 14.22mm and a compact connector height of 15.49mm, it offers versatility in PCB layout. Rated for an operating temperature range of -65 to 125°C, it ensures reliable performance in extreme conditions. The GCC10DRMI is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.