GCC10DRMN-S288

Heilind Number:SULGCC10DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DRMN-S288

Detailed Description

The GCC10DRMN-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring 20 gold-plated phosphor bronze contacts with a loop bellow design, this connector ensures optimal conductivity and durability under demanding conditions. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The connector's straddle orientation and card extender termination method make it easy to integrate into various systems. Its robust construction, including matte tin termination plating and a wide operating temperature range of -65 to 125°C, guarantees long-term stability and resilience. Ideal for industrial, aerospace, and defense applications, the GCC10DRMN-S288 sets a new standard for connectivity in high-reliability environments.