GCC10DRMN

Heilind Number:SULGCC10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRMN

Detailed Description

GCC10DRMN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 20 gold-plated phosphor bronze contacts, this connector ensures reliable and low-resistance connections. Its loop bellow contact type and wire wrap termination method guarantee secure mating and easy installation. Rated for 700VAC and 3A, it's suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it's perfect for harsh environments. The straight orientation, dual-row design, and no mounting requirement offer flexibility in PCB layouts. The connector's compact size, with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, saves space without compromising performance. Meeting high standards of quality and durability, the GCC10DRMN is an essential component for rugged electronic systems.