GCC10DRMS-S288

Heilind Number:SULGCC10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRMS-S288

Detailed Description

The GCC10DRMS-S288 is a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal transmission applications. Its female gender, dual-row configuration, and side-hole mount type offer flexibility in assembly. The termination method via card extender and loop bellow contact type guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 20 positions and a pitch of 2.54mm, it allows for high-density interconnections. The matte tin termination plating and compact dimensions of .61in height, 9.4mm width, and 13.84mm tail length make it space-efficient. Engineered for reliability and performance, the GCC10DRMS-S288 is a top choice for demanding PCB applications.