Introducing the GCC10DRMS, a high-performance PA9T and phosphor bronze female connector designed for optimal power transmission in electronic applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable connectivity. Featuring two rows and side hole mounting, it offers versatility in installation. The termination method of wire wrap and contact material of gold-plated phosphor bronze guarantee durable and efficient performance. With a pitch of 2.54mm and contact type of loop bellow, it facilitates seamless signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its 20 positions and 14.22mm tail length provide ample connectivity options. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on PCBs. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. The GCC10DRMS is a crucial component in board-to-board and card edge connections, making it a reliable choice for high-performance electronic systems.