GCC10DRMT-S288

Heilind Number:SULGCC10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DRMT-S288

Detailed Description

Introducing the GCC10DRMT-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows of 20 contacts, each crafted with precision using PA9T and Phosphor Bronze materials for enhanced durability and conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The termination method is through a threaded mount and card extender, facilitating secure and efficient installation. Gold-plated contacts and matte tin termination further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is engineered for rugged reliability. Its straddle orientation and loop bellow contact type offer versatility in assembly. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution for various applications. Whether in aerospace, defense, or industrial settings, the GCC10DRMT-S288 delivers unparalleled performance, making it an essential component for your connectivity needs.